+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM135H

IC: temperature sensor; diode; -55÷150°C; TO46; THT; Accur: ±3°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM135H
TME Symbol:
LM135H

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Kind of temperature sensor
diode
Temperature measuring range
-55...150°C
Case
TO46
Mounting
THT
Interface
analog
Temperature measurement accuracy
±3°C
Kind of package
reel, tape
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM135H
0 in TME stock
Net price for quantities from 1 pcs - 19.81 USDGross price for quantities from 1 pcs - 19.81 USD
Net price for quantities from 5 pcs - 18.08 USDGross price for quantities from 5 pcs - 18.08 USD
Net price for quantities from 10 pcs - 17.45 USDGross price for quantities from 10 pcs - 17.45 USD
Net price for quantities from 25 pcs - 16.69 USDGross price for quantities from 25 pcs - 16.69 USD
Net price for quantities from 100 pcs - 15.68 USDGross price for quantities from 100 pcs - 15.68 USD
Net price for quantities from 500 pcs - 14.70 USDGross price for quantities from 500 pcs - 14.70 USD
No. of pieces (Multiplicity: 1)