+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM135H/NOPB

IC: temperature sensor; diode; -55÷150°C; TO46; THT; Accur: ±1.5°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM135H/NOPB
TME Symbol:
LM135H/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Kind of temperature sensor
diode
Temperature measuring range
-55...150°C
Case
TO46
Mounting
THT
Interface
analog
Temperature measurement accuracy
±1.5°C
Kind of package
bulk
Supply voltage
  • 2.95...3.01V
Gross weight1.05 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM135H/NOPB
0 in TME stock
Net price for quantities from 500 pcs - 11.53 USDGross price for quantities from 500 pcs - 11.53 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.