+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM139AW-SMD

IC: comparator; precision; Cmp: 4; 5÷30V; SMT; LCCC20; 2mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM139AW-SMD
TME Symbol:
LM139AW-SMD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
4
Operating voltage
5...30V
Mounting
SMT
Case
LCCC20
Operating temperature
-55...125°C
Kind of output
open collector
Quiescent current
2mA
Gross weight0.14 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM139AW-SMD
0 in TME stock
Net price for quantities from 19 pcs - 35.10 USDGross price for quantities from 19 pcs - 35.10 USD
No. of pieces (Multiplicity: 19)