+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM1458N/NOPB

IC: operational amplifier; 1MHz; Ch: 2; DIP8; 1mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM1458N/NOPB
TME Symbol:
LM1458N/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Input offset voltage
1mV
Kind of package
tube
Gross weight0.47 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM1458N/NOPB
160 in TME stock
Net price for quantities from 40 pcs - 0.82 USDGross price for quantities from 40 pcs - 0.82 USD
Net price for quantities from 120 pcs - 0.79 USDGross price for quantities from 120 pcs - 0.79 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
Packaging method by the manufacturerTube = 40 pcs