+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM1815M/NOPB

IC: amplifier; Ch: 1; 2.5÷12VDC; SO14; tube; 5uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM1815M/NOPB
TME Symbol:
LM1815M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
amplifier
Number of channels
1
Mounting
SMT
Voltage supply range
2.5...12V DC
Case
SO14
Operating temperature
-40...125°C
Integrated circuit features
adaptive sense amplifier
Kind of package
tube
Input bias current
5µA
Manufacturer standard package
55pcs.
Gross weight0.133 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM1815M/NOPB
196 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 3 pcs - 4.67 USDGross price for quantities from 3 pcs - 4.67 USD
Net price for quantities from 10 pcs - 4.21 USDGross price for quantities from 10 pcs - 4.21 USD
Net price for quantities from 25 pcs - 3.86 USDGross price for quantities from 25 pcs - 3.86 USD
Net price for quantities from 55 pcs - 3.48 USDGross price for quantities from 55 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 55 pcs