+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM1815MX/NOPB

IC: amplifier; Ch: 1; 2.5÷12VDC; SO14; reel,tape; 5uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM1815MX/NOPB
TME Symbol:
LM1815MX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
amplifier
Number of channels
1
Mounting
SMT
Voltage supply range
2.5...12V DC
Case
SO14
Operating temperature
-40...125°C
Integrated circuit features
adaptive sense amplifier
Kind of package
reel, tape
Input bias current
5µA
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM1815MX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 10 pcs - 4.73 USDGross price for quantities from 10 pcs - 4.73 USD
Net price for quantities from 25 pcs - 4.33 USDGross price for quantities from 25 pcs - 4.33 USD
Net price for quantities from 100 pcs - 3.96 USDGross price for quantities from 100 pcs - 3.96 USD
Net price for quantities from 250 pcs - 3.77 USDGross price for quantities from 250 pcs - 3.77 USD
Net price for quantities from 2500 pcs - 3.50 USDGross price for quantities from 2500 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.