+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM193H/NOPB

IC: comparator; universal; Cmp: 2; 2÷36V; THT; TO99-8; bag; 100nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM193H/NOPB
TME Symbol:
LM193H/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
2
Operating voltage
2...36V
Mounting
THT
Case
TO99-8
Operating temperature
-55...125°C
Input offset voltage
4mV
Kind of package
bag
Kind of output
open collector
Input offset current
100nA
Gross weight0.962 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM193H/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 19.10 USDGross price for quantities from 1 pcs - 19.10 USD
Net price for quantities from 5 pcs - 16.88 USDGross price for quantities from 5 pcs - 16.88 USD
Net price for quantities from 10 pcs - 15.59 USDGross price for quantities from 10 pcs - 15.59 USD
Net price for quantities from 25 pcs - 14.06 USDGross price for quantities from 25 pcs - 14.06 USD
Net price for quantities from 90 pcs - 13.48 USDGross price for quantities from 90 pcs - 13.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 30 pcs