+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2-5D

Relay: electromagnetic; Ucoil: 5VDC; DPDT; Icontacts max: 5A; LM2

Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
LM2-5D
TME Symbol:
LM2-5D

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
DPDT
Contact current max.
5A
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Manufacturer series
LM2
Switched voltage
max. 30V DC, max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
47Ω
Operate time
15ms
Body dimensions
29x15.5x12.5mm
Release time
10ms
Coil power consumption
530mW
Contact resistance
100mΩ
Contact material
AgCdO
Terminal pitch
5mm
Coil current
106.4mA
Operating temperature
-40...80°C
Output configuration
Gross weight13.715 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature Electromagnetic Relays Recoy/RAYEX ELECTRONICS,
See other products from this series.:
*
LM2-5D
283 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs