+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM20134MHE/NOPB

IC: PMIC; Uin: 2.95÷5.5V; Uout: 0.8÷4.68V; HTSSOP16; buck; 97%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM20134MHE/NOPB
TME Symbol:
LM20134MHE/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
2.95...5.5V
Output voltage
0.8...4.68V
Output current
4A
Frequency
410kHz
Mounting
SMD
Case
HTSSOP16
Topology
buck
Operating temperature
-40...125°C
Efficiency
97%
Gross weight0.072 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM20134MHE/NOPB
0 in TME stock
Net price for quantities from 250 pcs - 2.86 USDGross price for quantities from 250 pcs - 2.86 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.