+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM20242MH/NOPB

IC: PMIC; synchronous; Uin: 4.5÷36V; Uout: 0.8÷32.4V; HTSSOP20; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM20242MH/NOPB
TME Symbol:
LM20242MH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4.5...36V
Output voltage
0.8...32.4V
Output current
2A
Frequency
0.1...1MHz
Mounting
SMD
Case
HTSSOP20
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.08 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM20242MH/NOPB
0 in TME stock
Net price for quantities from 73 pcs - 3.98 USDGross price for quantities from 73 pcs - 3.98 USD
No. of pieces (Multiplicity: 73)
Minimum order quantity: 73.
Multiplicity: 73.