+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM211D

IC: comparator; universal; Cmp: 1; 3.5÷30V; SMT; SO8; tube; 10nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM211D
TME Symbol:
LM211D-TI

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Operating voltage
3.5...30V
Mounting
SMT
Case
SO8
Operating temperature
-40...85°C
Input offset voltage
4mV
Kind of package
tube
Kind of output
open collector
Input offset current
10nA
Gross weight0.071 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM211D
350 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 40 pcs - 0.86 USDGross price for quantities from 40 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.85 USDGross price for quantities from 50 pcs - 0.85 USD
Net price for quantities from 75 pcs - 0.83 USDGross price for quantities from 75 pcs - 0.83 USD
Net price for quantities from 150 pcs - 0.80 USDGross price for quantities from 150 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs