+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM22672MR-ADJ/NOPB

PMIC; DC/DC converter; Uin: 4.5÷42VDC; Uout: 1.285÷37VDC; 1A; HSOP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM22672MR-ADJ/NOPB
TME Symbol:
LM22672MR-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...42V DC
Output voltage
1.285...37V DC
Output current
1A
Case
HSOP8
Mounting
SMD
Frequency
0.2...1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
95pcs.
Gross weight0.079 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM22672MR-ADJ/NOPB
276 in TME stock
Net price for quantities from 1 pcs - 5.00 USDGross price for quantities from 1 pcs - 5.00 USD
Net price for quantities from 5 pcs - 4.49 USDGross price for quantities from 5 pcs - 4.49 USD
Net price for quantities from 10 pcs - 4.02 USDGross price for quantities from 10 pcs - 4.02 USD
Net price for quantities from 95 pcs - 3.76 USDGross price for quantities from 95 pcs - 3.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs