+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM235AH

IC: temperature sensor; diode; -40÷125°C; TO46; THT; Accur: ±1°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM235AH
TME Symbol:
LM235AH

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Kind of temperature sensor
diode
Temperature measuring range
-40...125°C
Case
TO46
Mounting
THT
Interface
analog
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM235AH
0 in TME stock
Net price for quantities from 1000 pcs - 12.39 USDGross price for quantities from 1000 pcs - 12.39 USD
No. of pieces (Multiplicity: 1 000)