+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM25007MM/NOPB

PMIC; DC/DC converter; Uin: 9÷42V; 6.6÷7.4VDC; 0.5A; VSSOP8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM25007MM/NOPB
TME Symbol:
LM25007MM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
9...42V
Output voltage
6.6...7.4V DC
Output current
0.5A
Case
VSSOP8
Mounting
SMD
Frequency
800kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Gross weight0.082 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM25007MM/NOPB
23 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 3 pcs - 2.71 USDGross price for quantities from 3 pcs - 2.71 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
Net price for quantities from 25 pcs - 2.01 USDGross price for quantities from 25 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs