+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM25010SD/NOPB

IC: PMIC; Uin: 6÷42V; Uout: 2.5÷37V; HTSSOP14; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM25010SD/NOPB
TME Symbol:
LM25010SD/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
6...42V
Output voltage
2.5...37V
Output current
1A
Frequency
0.1...1MHz
Mounting
SMD
Case
HTSSOP14
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.052 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM25010SD/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 2.20 USDGross price for quantities from 1000 pcs - 2.20 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.