+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM25085ASD/NOPB

IC: PMIC; Uin: 4.5÷42V; Uout: 0.9÷42V; WSON8; buck; Usup: 4.5÷42V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM25085ASD/NOPB
TME Symbol:
LM25085ASD/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...42V
Output voltage
0.9...42V
Output current
1.75A
Frequency
1MHz
Mounting
SMD
Case
WSON8
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 4.5...42V
Gross weight0.083 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM25085ASD/NOPB
0 in TME stock
Net price for quantities from 1000 pcs - 1.85 USDGross price for quantities from 1000 pcs - 1.85 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.