+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM25115AMTX/NOPB

IC: PMIC; Uin: 0÷42V; Uout: 0.75÷13.5V; TSSOP16; buck; Usup: 4.5÷30V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM25115AMTX/NOPB
TME Symbol:
LM25115AMTX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
0...42V
Output voltage
0.75...13.5V
Mounting
SMD
Case
TSSOP16
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 4.5...30V
Gross weight0.072 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM25115AMTX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 1.99 USDGross price for quantities from 2500 pcs - 1.99 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.