+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM25145RGYT

IC: PMIC; Uin: 6÷42V; Uout: 0.8÷40V; VQFN20; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM25145RGYT
TME Symbol:
LM25145RGYT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
6...42V
Output voltage
0.8...40V
Frequency
0.1...1MHz
Mounting
SMD
Case
VQFN20
Topology
buck
Operating temperature
-40...125°C
Gross weight0.077 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM25145RGYT
0 in TME stock
Net price for quantities from 250 pcs - 2.21 USDGross price for quantities from 250 pcs - 2.21 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.