+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2574DW-ADJR2G

PMIC; DC/DC converter; Uin: 4.75÷40VDC; Uout: 1.23÷37VDC; 500mA


Manufacturer: ONSEMI

Manufacturer part number:
LM2574DW-ADJR2G
TME Symbol:
LM2574DW-ADJR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.75...40V DC
Output voltage
1.23...37V DC
Output current
0.5A
Case
SO16-W
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
reel, tape
Gross weight0.495 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
LM2574DW-ADJR2G
1003 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
Net price for quantities from 25 pcs - 1.48 USDGross price for quantities from 25 pcs - 1.48 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs