+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2574N-5G

PMIC; DC/DC converter; Uin: 4.75÷40VDC; Uout: 5VDC; 500mA; DIP8; THT

Manufacturer: ONSEMI

Manufacturer part number:
LM2574N-5G
TME Symbol:
LM2574N-5G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.75...40V DC
Output voltage
5V DC
Output current
0.5A
Case
DIP8
Mounting
THT
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.533 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
LM2574N-5G
849 in TME stock
Net price for quantities from 1 pcs - 1.66 USDGross price for quantities from 1 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.22 USDGross price for quantities from 10 pcs - 1.22 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
Net price for quantities from 2500 pcs - 0.85 USDGross price for quantities from 2500 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs