+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2575HVS-5.0/NOPB

PMIC; DC/DC converter; Uin: 4÷60VDC; Uout: 5VDC; 1A; TO263-5; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2575HVS-5.0/NOPB
TME Symbol:
LM2575HVS-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...60V DC
Output voltage
5V DC
Output current
1A
Case
TO263-5
Mounting
SMD
Frequency
42...63kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight1.577 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2575HVS-5.0/NOPB
120 in TME stock
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 3 pcs - 5.06 USDGross price for quantities from 3 pcs - 5.06 USD
Net price for quantities from 10 pcs - 4.36 USDGross price for quantities from 10 pcs - 4.36 USD
Net price for quantities from 15 pcs - 4.15 USDGross price for quantities from 15 pcs - 4.15 USD
Net price for quantities from 25 pcs - 3.91 USDGross price for quantities from 25 pcs - 3.91 USD
Net price for quantities from 45 pcs - 3.70 USDGross price for quantities from 45 pcs - 3.70 USD
Net price for quantities from 90 pcs - 3.52 USDGross price for quantities from 90 pcs - 3.52 USD
Net price for quantities from 270 pcs - 3.34 USDGross price for quantities from 270 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 45 pcs