+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2575HVT-5.0/NOPB

PMIC; DC/DC converter; Uin: 4÷60VDC; Uout: 5VDC; 1A; TO220-5; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2575HVT-5.0/NOPB
TME Symbol:
LM2575HVT-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...60V DC
Output voltage
5V DC
Output current
1A
Case
TO220-5
Mounting
THT
Frequency
42...63kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight2.05 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2575HVT-5.0/NOPB
206 in TME stock
Net price for quantities from 1 pcs - 4.81 USDGross price for quantities from 1 pcs - 4.81 USD
Net price for quantities from 3 pcs - 4.51 USDGross price for quantities from 3 pcs - 4.51 USD
Net price for quantities from 10 pcs - 4.10 USDGross price for quantities from 10 pcs - 4.10 USD
Net price for quantities from 15 pcs - 4.00 USDGross price for quantities from 15 pcs - 4.00 USD
Net price for quantities from 25 pcs - 3.88 USDGross price for quantities from 25 pcs - 3.88 USD
Net price for quantities from 45 pcs - 3.76 USDGross price for quantities from 45 pcs - 3.76 USD
Net price for quantities from 90 pcs - 3.64 USDGross price for quantities from 90 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 45 pcs