+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2575T-3.3G

PMIC; DC/DC converter; Uin: 4.75÷40VDC; Uout: 3.3VDC; 1A; TO220-5

Manufacturer: ONSEMI

Manufacturer part number:
LM2575T-3.3G
TME Symbol:
LM2575T-3.3G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.75...40V DC
Output voltage
3.3V DC
Output current
1A
Case
TO220-5
Mounting
THT
Frequency
42...63kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight2.06 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
LM2575T-3.3G
41 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 1.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs