+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2575T-5.0/LF03

PMIC; DC/DC converter; Uin: 4÷40VDC; Uout: 5VDC; 1A; TO220-NDH5D

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2575T-5.0/LF03
TME Symbol:
LM2575T-5.0/LF03

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output voltage
5V DC
Output current
1A
Case
TO220-NDH5D
Mounting
THT
Frequency
42...63kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight2.025 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2575T-5.0/LF03
933 in TME stock
Net price for quantities from 1 pcs - 3.53 USDGross price for quantities from 1 pcs - 3.53 USD
Net price for quantities from 5 pcs - 3.02 USDGross price for quantities from 5 pcs - 3.02 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 25 pcs - 2.46 USDGross price for quantities from 25 pcs - 2.46 USD
Net price for quantities from 45 pcs - 2.39 USDGross price for quantities from 45 pcs - 2.39 USD
Net price for quantities from 90 pcs - 2.30 USDGross price for quantities from 90 pcs - 2.30 USD
Net price for quantities from 135 pcs - 2.25 USDGross price for quantities from 135 pcs - 2.25 USD
Net price for quantities from 270 pcs - 2.17 USDGross price for quantities from 270 pcs - 2.17 USD
Net price for quantities from 5040 pcs - 2.03 USDGross price for quantities from 5040 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 45 pcs