+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2575T-ADJG

PMIC; DC/DC converter; Uin: 4.75÷40VDC; Uout: 1.23÷37VDC; 1A; THT


Manufacturer: ONSEMI

Manufacturer part number:
LM2575T-ADJG
TME Symbol:
LM2575T-ADJG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.75...40V DC
Output voltage
1.23...37V DC
Output current
1A
Case
TO220-5
Mounting
THT
Frequency
42...63kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight2.07 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
LM2575T-ADJG
321 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.61 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 3 pcs - 1.47 USDGross price for quantities from 3 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Packaging method by the manufacturer:Tube = 50 pcs