+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2576D2T-15G

PMIC; DC/DC converter; Uin: 18÷40VDC; Uout: 15VDC; 3A; D2PAK-5; SMD

Manufacturer: ONSEMI

Manufacturer part number:
LM2576D2T-15G
TME Symbol:
LM2576D2T-15G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
18...40V DC
Output voltage
15V DC
Output current
3A
Case
D2PAK-5
Mounting
SMD
Frequency
42...63kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
LM2576D2T-15G
0 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 50 pcs - 1.56 USDGross price for quantities from 50 pcs - 1.56 USD
No. of pieces (Multiplicity: 1)