+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2576HVS-ADJ/NOPB

PMIC; DC/DC converter; Uin: 4÷60VDC; Uout: 1.23÷57VDC; 3A; TO263-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2576HVS-ADJ/NOPB
TME Symbol:
LM2576HVS-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...60V DC
Output voltage
1.23...57V DC
Output current
3A
Case
TO263-5
Mounting
SMD
Frequency
42...63kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight1.52 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2576HVS-ADJ/NOPB
319 in TME stock
Net price for quantities from 1 pcs - 8.66 USDGross price for quantities from 1 pcs - 8.66 USD
Net price for quantities from 3 pcs - 8.18 USDGross price for quantities from 3 pcs - 8.18 USD
Net price for quantities from 5 pcs - 7.84 USDGross price for quantities from 5 pcs - 7.84 USD
Net price for quantities from 10 pcs - 7.32 USDGross price for quantities from 10 pcs - 7.32 USD
Net price for quantities from 25 pcs - 6.60 USDGross price for quantities from 25 pcs - 6.60 USD
Net price for quantities from 45 pcs - 6.32 USDGross price for quantities from 45 pcs - 6.32 USD
Net price for quantities from 90 pcs - 6.12 USDGross price for quantities from 90 pcs - 6.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs