+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2576HVT-12/LF03

IC: PMIC; Uin: 4÷60V; Uout: 12V; TO220-5; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2576HVT-12/LF03
TME Symbol:
LM2576HVT-12/LF03

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4...60V
Output voltage
12V
Output current
3A
Frequency
52kHz
Mounting
THT
Case
TO220-5
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight1.7 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2576HVT-12/LF03
0 in TME stock
Net price for quantities from 45 pcs - 5.33 USDGross price for quantities from 45 pcs - 5.33 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.