+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2576T-15/LF03

PMIC; DC/DC converter; Uin: 4÷40VDC; Uout: 15VDC; 3A; TO220-NDH5D

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2576T-15/LF03
TME Symbol:
LM2576T-15/LF03

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output voltage
15V DC
Output current
3A
Case
TO220-NDH5D
Mounting
THT
Frequency
42...63kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight2.02 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2576T-15/LF03
215 in TME stock
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 2.73 USD
Net price for quantities from 45 pcs - 2.43 USDGross price for quantities from 45 pcs - 2.43 USD
Net price for quantities from 135 pcs - 2.42 USDGross price for quantities from 135 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs