+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2576T-ADJ/LF02

PMIC; DC/DC converter; Uin: 4÷40VDC; Uout: 1.23÷37VDC; 3A; THT; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2576T-ADJ/LF02
TME Symbol:
LM2576T-ADJ/LF02

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output voltage
1.23...37V DC
Output current
3A
Case
TO220-NDH5D
Mounting
THT
Frequency
42...63kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight2 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2576T-ADJ/LF02
0 in TME stock
Net price for quantities from 1 pcs - 3.44 USDGross price for quantities from 1 pcs - 3.44 USD
Net price for quantities from 10 pcs - 2.55 USDGross price for quantities from 10 pcs - 2.55 USD
Net price for quantities from 45 pcs - 2.27 USDGross price for quantities from 45 pcs - 2.27 USD
Net price for quantities from 90 pcs - 2.19 USDGross price for quantities from 90 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)