+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2577T-ADJ/LB03

IC: PMIC; Uin: 3.5÷40V; Uout: 11.6÷12.4V; TO220-5; Usup: 3.5÷40V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2577T-ADJ/LB03
TME Symbol:
LM2577T-ADJ/LB03

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
3.5...40V
Output voltage
11.6...12.4V
Output current
3A
Frequency
52kHz
Mounting
THT
Case
TO220-5
Topology
boost, flyback, forward
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 3.5...40V
Gross weight1.8 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2577T-ADJ/LB03
0 in TME stock
Net price for quantities from 45 pcs - 8.11 USDGross price for quantities from 45 pcs - 8.11 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.