+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2588S-ADJ/NOPB

PMIC; DC/DC converter; Uin: 4÷40VDC; Uout: 4÷40VDC; 5A; TO263-7; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2588S-ADJ/NOPB
TME Symbol:
LM2588S-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...40V DC
Output voltage
4...40V DC
Output current
5A
Case
TO263-7
Mounting
SMD
Frequency
100...200kHz
Topology
boost, flyback, forward
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight1.402 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2588S-ADJ/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 14.48 USDGross price for quantities from 1 pcs - 14.48 USD
Net price for quantities from 5 pcs - 12.74 USDGross price for quantities from 5 pcs - 12.74 USD
Net price for quantities from 10 pcs - 11.84 USDGross price for quantities from 10 pcs - 11.84 USD
Net price for quantities from 20 pcs - 11.03 USDGross price for quantities from 20 pcs - 11.03 USD
Net price for quantities from 45 pcs - 10.33 USDGross price for quantities from 45 pcs - 10.33 USD
Net price for quantities from 270 pcs - 9.50 USDGross price for quantities from 270 pcs - 9.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs