+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2591HVS-5.0/NOPB

PMIC; DC/DC converter; Uin: 4.5÷60VDC; Uout: 5VDC; 1A; TO263-5; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2591HVS-5.0/NOPB
TME Symbol:
LM2591HVS-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...60V DC
Output voltage
5V DC
Output current
1A
Case
TO263-5
Mounting
SMD
Frequency
150kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight1.483 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2591HVS-5.0/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 7.47 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 3 pcs - 6.80 USDGross price for quantities from 3 pcs - 6.80 USD
Net price for quantities from 10 pcs - 5.91 USDGross price for quantities from 10 pcs - 5.91 USD
Net price for quantities from 15 pcs - 5.69 USDGross price for quantities from 15 pcs - 5.69 USD
Net price for quantities from 20 pcs - 5.60 USDGross price for quantities from 20 pcs - 5.60 USD
Net price for quantities from 45 pcs - 5.38 USDGross price for quantities from 45 pcs - 5.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs