+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2592HVS-3.3/NOPB

PMIC; DC/DC converter; Uin: 4.5÷60V; Uout: 3.3V; 2A; TO263-5; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2592HVS-3.3/NOPB
TME Symbol:
LM2592HVS-3.3/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...60V
Output voltage
3.3V
Output current
2A
Case
TO263-5
Mounting
SMD
Frequency
150kHz
Topology
buck
Operating temperature
-40...125°C
Efficiency
76%
Gross weight1.8 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2592HVS-3.3/NOPB
0 in TME stock
Net price for quantities from 45 pcs - 6.52 USDGross price for quantities from 45 pcs - 6.52 USD
Net price for quantities from 90 pcs - 6.29 USDGross price for quantities from 90 pcs - 6.29 USD
Net price for quantities from 270 pcs - 6.00 USDGross price for quantities from 270 pcs - 6.00 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.