+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2594HVM-ADJ/NOPB

PMIC; DC/DC converter; Uin: 4.5÷60VDC; Uout: 1.2÷57VDC; 0.5A; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2594HVM-ADJ/NOPB
TME Symbol:
LM2594HVM-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...60V DC
Output voltage
1.2...57V DC
Output current
0.5A
Case
SO8
Mounting
SMD
Frequency
110...173kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
95pcs.
Gross weight0.05 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2594HVM-ADJ/NOPB
1 in TME stock
Net price for quantities from 1 pcs - 8.55 USDGross price for quantities from 1 pcs - 8.55 USD
Net price for quantities from 5 pcs - 7.68 USDGross price for quantities from 5 pcs - 7.68 USD
Net price for quantities from 10 pcs - 7.04 USDGross price for quantities from 10 pcs - 7.04 USD
Net price for quantities from 25 pcs - 6.33 USDGross price for quantities from 25 pcs - 6.33 USD
Net price for quantities from 95 pcs - 5.85 USDGross price for quantities from 95 pcs - 5.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs