+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2594MX-ADJ/NOPB

IC: PMIC; Uin: 4.5÷40V; Uout: 1.2÷37V; PDIP8; buck; 80%


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2594MX-ADJ/NOPB
TME Symbol:
LM2594MX-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
4.5...40V
Output voltage
1.2...37V
Output current
0.5A
Frequency
150kHz
Mounting
SMD
Case
PDIP8
Topology
buck
Operating temperature
-40...125°C
Efficiency
80%
Gross weight0.112 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2594MX-ADJ/NOPB
94 in TME stock
Net price for quantities from 1 pcs - 4.17 USDGross price for quantities from 1 pcs - 4.17 USD
Net price for quantities from 10 pcs - 3.75 USDGross price for quantities from 10 pcs - 3.75 USD
Net price for quantities from 100 pcs - 3.47 USDGross price for quantities from 100 pcs - 3.47 USD
Net price for quantities from 250 pcs - 3.32 USDGross price for quantities from 250 pcs - 3.32 USD
Net price for quantities from 500 pcs - 2.99 USDGross price for quantities from 500 pcs - 2.99 USD
Net price for quantities from 1000 pcs - 2.78 USDGross price for quantities from 1000 pcs - 2.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.