+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2595T-3.3/NOPB

PMIC; DC/DC converter; Uin: 4.5÷40V; Uout: 3.3V; 1A; TO220-5; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2595T-3.3/NOPB
TME Symbol:
LM2595T-3.3/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...40V
Output voltage
3.3V
Output current
1A
Case
TO220-5
Mounting
THT
Frequency
150kHz
Topology
buck
Operating temperature
-40...125°C
Efficiency
78%
Gross weight1.8 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2595T-3.3/NOPB
0 in TME stock
Net price for quantities from 45 pcs - 3.66 USDGross price for quantities from 45 pcs - 3.66 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.