+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2596DSADJG

PMIC; DC/DC converter; Uin: 4.5÷40VDC; Uout: 1.2÷37VDC; 3A; D2PAK-5


Manufacturer: ONSEMI

Manufacturer part number:
LM2596DSADJG
TME Symbol:
LM2596DSADJG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...40V DC
Output voltage
1.2...37V DC
Output current
3A
Case
D2PAK-5
Mounting
SMD
Frequency
150kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Gross weight1.17 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
LM2596DSADJG
539 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.23 USDGross price for quantities from 1 pcs - 2.23 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 250 pcs - 1.26 USDGross price for quantities from 250 pcs - 1.26 USD
Packaging method by the manufacturer:Tube = 50 pcs