+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2596S-5.0/NOPB

PMIC; DC/DC converter; Uin: 4.5÷40VDC; Uout: 5VDC; 3A; TO263-5; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2596S-5.0/NOPB
TME Symbol:
LM2596S-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...40V DC
Output voltage
5V DC
Output current
3A
Case
TO263-5
Mounting
SMD
Frequency
150kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight1.49 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2596S-5.0/NOPB
706 in TME stock
Net price for quantities from 1 pcs - 6.75 USDGross price for quantities from 1 pcs - 6.75 USD
Net price for quantities from 5 pcs - 5.86 USDGross price for quantities from 5 pcs - 5.86 USD
Net price for quantities from 10 pcs - 5.42 USDGross price for quantities from 10 pcs - 5.42 USD
Net price for quantities from 25 pcs - 4.91 USDGross price for quantities from 25 pcs - 4.91 USD
Net price for quantities from 45 pcs - 4.67 USDGross price for quantities from 45 pcs - 4.67 USD
Net price for quantities from 90 pcs - 4.45 USDGross price for quantities from 90 pcs - 4.45 USD
Net price for quantities from 1035 pcs - 4.06 USDGross price for quantities from 1035 pcs - 4.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs