+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2647MTCX/NOPB

IC: PMIC; rectifier,Schmitt trigger,synchronous; Uin: 5.5÷28V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2647MTCX/NOPB
TME Symbol:
LM2647MTCX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
rectifier, Schmitt trigger, synchronous
Input voltage
5.5...28V
Output voltage
0.6...5V
Frequency
200...500kHz
Mounting
SMD
Case
TSSOP28
Topology
buck
Number of channels
2
Operating temperature
-5...125°C
Supply voltage
  • 5.5...28V
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2647MTCX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 3.39 USDGross price for quantities from 2500 pcs - 3.39 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.