+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2650M-ADJ/NOPB

PMIC; DC/DC converter; Uin: 4.5÷18V; Uout: 1.5÷16V; 3A; SOIC24; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2650M-ADJ/NOPB
TME Symbol:
LM2650M-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...18V
Output voltage
1.5...16V
Output current
3A
Case
SOIC24
Mounting
SMD
Frequency
360kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 4.5...18V
Gross weight0.28 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2650M-ADJ/NOPB
0 in TME stock
Net price for quantities from 30 pcs - 7.88 USDGross price for quantities from 30 pcs - 7.88 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.