+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2655MTC-ADJ/NOPB

PMIC; DC/DC converter; Uin: 4÷14VDC; Uout: 1.24÷13VDC; 2.5A; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2655MTC-ADJ/NOPB
TME Symbol:
LM2655MTC-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4...14V DC
Output voltage
1.24...13V DC
Output current
2.5A
Case
TSSOP16
Mounting
SMD
Frequency
300kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
92pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2655MTC-ADJ/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 5.06 USDGross price for quantities from 1 pcs - 5.06 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 92 pcs - 3.32 USDGross price for quantities from 92 pcs - 3.32 USD
Net price for quantities from 184 pcs - 3.18 USDGross price for quantities from 184 pcs - 3.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.