+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2663M/NOPB

PMIC; DC/DC converter; Uin: 1.5÷5.5VDC; Uout: -1.5÷-5.5VDC; 0.2A

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2663M/NOPB
TME Symbol:
LM2663M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1.5...5.5V DC
Output voltage
-1.5...-5.5V DC
Output current
0.2A
Case
SO8
Mounting
SMD
Frequency
20...150kHz
Topology
charge pump
Number of channels
1
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
95pcs.
Gross weight0.077 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2663M/NOPB
672 in TME stock
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 5 pcs - 2.44 USDGross price for quantities from 5 pcs - 2.44 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 25 pcs - 2.01 USDGross price for quantities from 25 pcs - 2.01 USD
Net price for quantities from 50 pcs - 1.86 USDGross price for quantities from 50 pcs - 1.86 USD
Net price for quantities from 95 pcs - 1.79 USDGross price for quantities from 95 pcs - 1.79 USD
Net price for quantities from 190 pcs - 1.73 USDGross price for quantities from 190 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs