+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2670SX-ADJ/NOPB

PMIC; DC/DC converter; Uin: 8÷40V; Uout: 1.2÷37V; 3A; TO263-7; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2670SX-ADJ/NOPB
TME Symbol:
LM2670SX-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
8...40V
Output voltage
1.2...37V
Output current
3A
Case
TO263-7
Mounting
SMD
Frequency
260kHz
Topology
buck
Operating temperature
-40...125°C
Efficiency
88%
Gross weight1.8 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2670SX-ADJ/NOPB
0 in TME stock
Net price for quantities from 500 pcs - 3.39 USDGross price for quantities from 500 pcs - 3.39 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.