+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2670T-ADJ/NOPB

PMIC; DC/DC converter; Uin: 8÷40VDC; Uout: 1.2÷37VDC; 3A; TO220-7


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2670T-ADJ/NOPB
TME Symbol:
LM2670T-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
8...40V DC
Output voltage
1.2...37V DC
Output current
3A
Case
TO220-7
Mounting
THT
Frequency
260...400kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2670T-ADJ/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 10 pcs - 4.45 USDGross price for quantities from 10 pcs - 4.45 USD
Net price for quantities from 25 pcs - 4.12 USDGross price for quantities from 25 pcs - 4.12 USD
Net price for quantities from 45 pcs - 3.95 USDGross price for quantities from 45 pcs - 3.95 USD
Net price for quantities from 90 pcs - 3.79 USDGross price for quantities from 90 pcs - 3.79 USD
Net price for quantities from 540 pcs - 3.69 USDGross price for quantities from 540 pcs - 3.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.