+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2673S-ADJ/NOPB

PMIC; DC/DC converter; Uin: 8÷40VDC; Uout: 1.2÷37VDC; 3A; TO263-7


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2673S-ADJ/NOPB
TME Symbol:
LM2673S-ADJ/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
8...40V DC
Output voltage
1.2...37V DC
Output current
3A
Case
TO263-7
Mounting
SMD
Frequency
260kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
45pcs.
Gross weight1.427 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2673S-ADJ/NOPB
257 in TME stock
Net price for quantities from 1 pcs - 5.78 USDGross price for quantities from 1 pcs - 5.78 USD
Net price for quantities from 3 pcs - 5.50 USDGross price for quantities from 3 pcs - 5.50 USD
Net price for quantities from 10 pcs - 5.09 USDGross price for quantities from 10 pcs - 5.09 USD
Net price for quantities from 25 pcs - 4.79 USDGross price for quantities from 25 pcs - 4.79 USD
Net price for quantities from 45 pcs - 4.64 USDGross price for quantities from 45 pcs - 4.64 USD
Net price for quantities from 90 pcs - 4.48 USDGross price for quantities from 90 pcs - 4.48 USD
Net price for quantities from 270 pcs - 4.26 USDGross price for quantities from 270 pcs - 4.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs