+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2674MX-12/NOPB

PMIC; DC/DC converter; Uin: 6.5÷40VDC; Uout: 12VDC; 0.5A; SO8; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2674MX-12/NOPB
TME Symbol:
LM2674MX-12/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6.5...40V DC
Output voltage
12V DC
Output current
0.5A
Case
SO8
Mounting
SMD
Frequency
260kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.073 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2674MX-12/NOPB
216 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 10 pcs - 3.46 USDGross price for quantities from 10 pcs - 3.46 USD
Net price for quantities from 25 pcs - 3.16 USDGross price for quantities from 25 pcs - 3.16 USD
Net price for quantities from 100 pcs - 2.89 USDGross price for quantities from 100 pcs - 2.89 USD
Net price for quantities from 500 pcs - 2.63 USDGross price for quantities from 500 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs