+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2675M-5.0/NOPB

PMIC; DC/DC converter; Uin: 6.5÷40VDC; Uout: 5VDC; 1A; SO8; SMD; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2675M-5.0/NOPB
TME Symbol:
LM2675M-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6.5...40V DC
Output voltage
5V DC
Output current
1A
Case
SO8
Mounting
SMD
Frequency
260kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
95pcs.
Gross weight0.08 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2675M-5.0/NOPB
751 in TME stock
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 10 pcs - 4.16 USDGross price for quantities from 10 pcs - 4.16 USD
Net price for quantities from 19 pcs - 3.90 USDGross price for quantities from 19 pcs - 3.90 USD
Net price for quantities from 25 pcs - 3.81 USDGross price for quantities from 25 pcs - 3.81 USD
Net price for quantities from 50 pcs - 3.61 USDGross price for quantities from 50 pcs - 3.61 USD
Net price for quantities from 95 pcs - 3.47 USDGross price for quantities from 95 pcs - 3.47 USD
Net price for quantities from 1045 pcs - 3.20 USDGross price for quantities from 1045 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs