+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2675N-5.0/NOPB

PMIC; DC/DC converter; Uin: 6.5÷40VDC; Uout: 5VDC; 1A; DIP8; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2675N-5.0/NOPB
TME Symbol:
LM2675N-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6.5...40V DC
Output voltage
5V DC
Output current
1A
Case
DIP8
Mounting
THT
Frequency
260kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
40pcs.
Gross weight0.52 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2675N-5.0/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 6.24 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 2 pcs - 5.60 USDGross price for quantities from 2 pcs - 5.60 USD
Net price for quantities from 10 pcs - 4.90 USDGross price for quantities from 10 pcs - 4.90 USD
Net price for quantities from 20 pcs - 4.72 USDGross price for quantities from 20 pcs - 4.72 USD
Net price for quantities from 40 pcs - 4.56 USDGross price for quantities from 40 pcs - 4.56 USD
Net price for quantities from 120 pcs - 4.34 USDGross price for quantities from 120 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs