+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM2676S-3.3/NOPB

PMIC; DC/DC converter; Uin: 8÷40V; Uout: 3.3V; 3A; D2PAK-7; SMD; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2676S-3.3/NOPB
TME Symbol:
LM2676S-3.3/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
8...40V
Output voltage
3.3V
Output current
3A
Case
D2PAK-7
Mounting
SMD
Frequency
260kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Supply voltage
  • 8...40V
Gross weight1.8 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM2676S-3.3/NOPB
0 in TME stock
Net price for quantities from 45 pcs - 4.43 USDGross price for quantities from 45 pcs - 4.43 USD
Net price for quantities from 90 pcs - 4.13 USDGross price for quantities from 90 pcs - 4.13 USD
Net price for quantities from 135 pcs - 3.99 USDGross price for quantities from 135 pcs - 3.99 USD
Net price for quantities from 270 pcs - 3.98 USDGross price for quantities from 270 pcs - 3.98 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.